MikroElektronika Add-On Board Stepper Motor Driver for TMC 2240 for mikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.20

(exc. GST)

$55.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.20
10 - 99$45.19
100 +$41.66

*price indicative

RS Stock No.:
102-845
Mfr. Part No.:
MIKROE-5980
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

Stepper Motor Driver

For Use With

mikroBUS Socket

Kit Classification

Module, Stepper Driver

Featured Device

TMC 2240

Kit Name

Add-On Board

Standards/Approvals

ISO 14001, OHSAS 18001, ISO 27001, RoHS, ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Silent Step 4 Click is a compact add-on board representing a completely integrated step motor driver solution. This board features the TMC2240, a smart integrated stepper driver from analog devices. The driver is based on a 256 micro-steps built-in indexer, two fully integrated H-Bridges, and non-dissipative integrated current sensing. The two H-Bridges can drive motors of up to 36V and 3A at max. This Click board makes the perfect solution for the development of textile industry machines, lab and factory automation, 3D printers, and more.

Two H-Bridges

Fully integrated lossless current sensing

Wide external voltage range

Incremental encoder interface

High micro-step resolution

Thermal shutdown

Short protection, overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy