MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.43

(exc. GST)

$86.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$78.43
10 - 99$70.59
100 +$65.08

*price indicative

RS Stock No.:
102-830
Mfr. Part No.:
MIKROE-6076
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Boost LED Regulator Evaluation Board

Power Management Function

Boost Controller

For Use With

mikroBUS Socket

Kit Classification

Boost Converter Board

Featured Device

TPS61299

Kit Name

Add-On Board

Standards/Approvals

RoHS, OHSAS 18001, ISO 14001, ISO 9001, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika Step Up 2 Click is a compact add-on board designed to boost the power capabilities of devices. This board features the TPS61299, a synchronous boost converter from Texas Instruments. This component is renowned for its low quiescent current and high efficiency under light-load conditions. The board distinguishes itself with the ability to adjust output voltage via the integrated MAX5419 digital potentiometer, offering precise control through an I2C interface. It supports external voltages from 0.2V to 5.5V, delivering a regulated output range of 1.8V to 5.5V. Compatibility with 3.3V or 5V logic levels, selectable via the VCC SEL jumper, makes it useful for various MCUs. This Click board finds its application in powering devices that rely on alkaline or coin cell batteries, making it perfect for portable electronics.

wearables, and small-scale IoT devices.

Adjustable output voltage

Ultra-low quiescent current

High efficiency

Fast transient performance

Low power consumption,

Logic for MCU compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy