MikroElektronika Add-On Board Buck Controller for TPS62903 for mikroBUS Socket
- RS Stock No.:
- 102-833
- Mfr. Part No.:
- MIKROE-6044
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-833
- Mfr. Part No.:
- MIKROE-6044
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Buck Controller | |
| Product Type | Buck Converter Evaluation Board | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Development Board | |
| Featured Device | TPS62903 | |
| Kit Name | Add-On Board | |
| Standards/Approvals | RoHS, ISO 14001, ISO 9001, OHSAS 18001, ISO 27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Buck Controller | ||
Product Type Buck Converter Evaluation Board | ||
For Use With mikroBUS Socket | ||
Kit Classification Development Board | ||
Featured Device TPS62903 | ||
Kit Name Add-On Board | ||
Standards/Approvals RoHS, ISO 14001, ISO 9001, OHSAS 18001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Buck 15 Click is a compact add-on board for precision voltage regulation across various applications. This board features the TPS62903, a synchronous step-down DC or DC converter from Texas Instruments. It is known for its adaptability, rapid transient response, and high output voltage accuracy across all operating temperatures. Featuring the innovative DCS-control topology, it supports a wide input voltage range of 3V to 17V, an adjustable output voltage from 0.4V to 5V, and currents up to 3A. This Click board™ can be used in a variety of automotive applications, such as the ADAS, body electronics and lighting, infotainment and cluster, hybrid, electric, and powertrain systems, any application with a 12V input voltage or a 1-4 cell lithium battery pack.
Qualified for automotive applications
Wide input range from various power sources
Adjustable output, support high power demands
High output voltage accuracy
High efficiency DCS-control topology
Overcurrent and over temperature protection, power good indicator
Related links
- MikroElektronika Add-On Board Buck-Boost Controller for TPS55289 for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for TLC5925 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
