MikroElektronika Add-On Board Evaluation Board for TLC5925 for mikroBUS Socket
- RS Stock No.:
- 102-837
- Mfr. Part No.:
- MIKROE-5975
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.91
(exc. GST)
$61.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.91 |
| 10 - 99 | $50.31 |
| 100 + | $46.41 |
*price indicative
- RS Stock No.:
- 102-837
- Mfr. Part No.:
- MIKROE-5975
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Evaluation Board | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Development Board | |
| Featured Device | TLC5925 | |
| Kit Name | Add-On Board | |
| Standards/Approvals | ISO 27001, ISO 9001, OHSAS 18001, RoHS, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Evaluation Board | ||
Product Type Motor & Robotic Development Tool | ||
For Use With mikroBUS Socket | ||
Kit Classification Development Board | ||
Featured Device TLC5925 | ||
Kit Name Add-On Board | ||
Standards/Approvals ISO 27001, ISO 9001, OHSAS 18001, RoHS, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Rotary R 2 Click is a compact add-on board that allows you to add a precision input knob to your design. This board features the TLC5925, a low-power 16-channel constant-current LED sink driver from Texas Instruments that, combined with a high-quality rotary encoder from ALPS, the EC12D1564402, allows you to add a precision input knob to your design. It also features an LED ring composed of 16 individual red LEDs that can visually represent the encoder position and more. This Click board makes the perfect solution for the development of various interesting visual effects for any application, such as flexible position, value indicator.
High quality, SPI interface, a ring of 16 red
LEDs controlled individually, various lighting effects, knob feature
Low power consumption, flexibility, efficiency, precision
Related links
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket
- MikroElektronika Add-On Board Buck Controller for TPS62903 for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2240 for mikroBUS Socket
