MikroElektronika Add-On Board Stepper Motor Driver for TMC 2130 for mikroBUS Socket
- RS Stock No.:
- 102-824
- Mfr. Part No.:
- MIKROE-5934
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.81
(exc. GST)
$81.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.81 |
| 10 - 99 | $66.44 |
| 100 + | $61.26 |
*price indicative
- RS Stock No.:
- 102-824
- Mfr. Part No.:
- MIKROE-5934
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Stepper Driver, Module | |
| Featured Device | TMC 2130 | |
| Kit Name | Add-On Board | |
| Standards/Approvals | ISO 14001, RoHS, ISO 27001, ISO 9001, OHSAS 18001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Stepper Motor Driver | ||
For Use With mikroBUS Socket | ||
Kit Classification Stepper Driver, Module | ||
Featured Device TMC 2130 | ||
Kit Name Add-On Board | ||
Standards/Approvals ISO 14001, RoHS, ISO 27001, ISO 9001, OHSAS 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Silent Step 2 Click is a compact add-on board that allows extremely smooth and silent operation of the connected motor. This board features the TMC2130, a high-performance two-phase stepper motor driver from Analog Devices. The driver uses an external motor power supply of 4.75 up to 43V to power a 2-phase stepper motor up to 2A coil current. In addition, its sophisticated StealthChop chopper ensures noiseless operation combined with maximum efficiency and the best motor torque. This Click board makes the perfect solution for the development of a direct substitution for many complex motion controllers for various industrial purposes.
2-phase stepper motor driver
High resolution per full step
Wide input voltage range
Passive braking and freewheeling mode
Full protection and diagnostic
Load-dependent speed control
Highly dynamic motor control chopper
- RS Stock No. 0102817
- Mfr. Part No. MIKROE-6034
Each
$40.14
- RS Stock No. 0102825
- Mfr. Part No. MIKROE-6027
Each
$25.83
- RS Stock No. 0102830
- Mfr. Part No. MIKROE-6076
Each
$78.43
- RS Stock No. 0102829
- Mfr. Part No. MIKROE-5926
Each
$84.60
Related links
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2240 for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for DRV8424 for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket
- MikroElektronika Add-On Board Buck Controller for TPS62903 for mikroBUS Socket












