Broadcom AR49-M49-E01 Interface Board for MCU-Based Programming Kit AR49-M49-E01
- RS Stock No.:
- 566-037
- Mfr. Part No.:
- AR49-M49-E01
- Brand:
- Broadcom
Subtotal (1 unit)*
$1,308.27
(exc. GST)
$1,439.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,308.27 |
*price indicative
- RS Stock No.:
- 566-037
- Mfr. Part No.:
- AR49-M49-E01
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Interface Board for MCU | |
| Featured Device | MCU-Based Programming Kit | |
| For Use With | AR49-M49-E01 | |
| Kit Classification | Interface Board | |
| Kit Name | AR49-M49-E01 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Interface Board for MCU | ||
Featured Device MCU-Based Programming Kit | ||
For Use With AR49-M49-E01 | ||
Kit Classification Interface Board | ||
Kit Name AR49-M49-E01 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Broadcom Programming Kit is designed for configuring AR49 Series encoders across various protocols, including SSI, SPI, RS485, and BiSS-C. This comprehensive kit provides all the necessary tools for seamless programming and setup.
1 unit of MCU based programming kit
1 unit of USB cable for PC interface
DUT cable
Associated programming software
Related links
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom
- Jumo PC Programming Kit Windows 95/98/NT4.0/2000/ME/XP/Vista
- Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft Connector
- STMicroelectronics Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based
- Omron Programming Kit
- Muller PP6000pro Programming Kit SC 28 Series Pro
- Kitronik 56137 Programming Kit Kitronik MI
- SKF Programming Kit for use with CASM
