Virax Phillips, Pozidriv Screwdriver, 0.8 x 5 mm, 1 x 7 mm, 2.5 x 8 mm, PH1 mm, PH2 mm, PZ1 mm, PZ2 mm Tip, 35 mm Blade,
- RS Stock No.:
- 284-0182
- Mfr. Part No.:
- 342501
- Brand:
- Virax
Subtotal (1 unit)*
$166.16
(exc. GST)
$182.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.16 |
*price indicative
- RS Stock No.:
- 284-0182
- Mfr. Part No.:
- 342501
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Type | Phillips, Pozidriv | |
| Tip Size | 0.8 x 5 mm, 1 x 7 mm, 2.5 x 8 mm, PH1 mm, PH2 mm, PZ1 mm, PZ2 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 35mm | |
| Overall Length | 185mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Type Phillips, Pozidriv | ||
Tip Size 0.8 x 5 mm, 1 x 7 mm, 2.5 x 8 mm, PH1 mm, PH2 mm, PZ1 mm, PZ2 mm | ||
VDE/1000V Approved No | ||
Blade Length 35mm | ||
Overall Length 185mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax Seven-Bit Screwdriver all the bits are stored in the handle for safe-keeping and immediate availability. Long bit-holder for difficult-to-reach screws.
Very compact
Impact and torsion-resistant
Related links
- Wiha Torque Screwdriver 2.5 mm 5.5 mm PH2 mm PZ2 mm SL/PZ2 mm
- Wiha Adjustable Standard Torque Screwdriver 3 mm PH1 PZ1 T10 T20 6 %
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- RS PRO Screwdriver Bit, Slotted: 4.5; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Hexagon: 2.5; 3;
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- Wera Phillips Screwdriver PH2 Tip 125 mm Overall
- Wiha Standard 300 mm Blade, 418 mm Overall
