Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS Stock No.:
- 577-225
- Distrelec Article No.:
- 300-38-525
- Mfr. Part No.:
- 6011.0215
- Brand:
- Schurter
Subtotal (1 unit)*
$11.13
(exc. GST)
$12.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 764 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.13 |
*price indicative
- RS Stock No.:
- 577-225
- Distrelec Article No.:
- 300-38-525
- Mfr. Part No.:
- 6011.0215
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cable Assembly | |
| Connector Type A | IEC C13 | |
| Connector Type B | SEV 1011 Swiss | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type 12 - SEV 6534 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 6011.0215 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cable Assembly | ||
Connector Type A IEC C13 | ||
Connector Type B SEV 1011 Swiss | ||
Mains Socket Type C13 | ||
Mains Plug Type Type 12 - SEV 6534 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 6011.0215 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
Related links
- Schurter Power Cable Assembly Black 6051.2015
- RS PRO Straight to Straight Power Cable Assembly, 2 m Black Polyvinyl Chloride
- HARTING Male to Female Power Cable Assembly, 3 m Black Polyvinyl Chloride Han Compact
- HARTING Male to Female Power Cable Assembly, 1.5 m Black Polyvinyl Chloride Han Compact
- RS PRO Power Cable Assembly, 200mm
- Schurter IEC C19 to AS/NZS 3112 Power Cord, 2 m Black Polyvinyl Chloride 6051.2050
- Schurter IEC C13 2.5 m Black Polyvinyl Chloride 6004.0215
- Schurter IEC C13 2 m Black Polyvinyl Chloride 6004.0114
