Schurter 6051.2015 Power Cable Assembly Black

This image is representative of the product range

Subtotal (1 unit)*

$21.20

(exc. GST)

$23.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.20

*price indicative

RS Stock No.:
577-253
Distrelec Article No.:
110-41-912
Mfr. Part No.:
6051.2015
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Power Cable Assembly

Voltage

250V

Jacket Colour

Black

Standards/Approvals

RoHS

Series

6051.2015

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy