HARTING Han Compact Male to Female Power Cable Assembly, 1.5 m Black PVC
- RS Stock No.:
- 744-076
- Mfr. Part No.:
- 6188202040000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$196.79
(exc. GST)
$216.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.79 |
*price indicative
- RS Stock No.:
- 744-076
- Mfr. Part No.:
- 6188202040000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Female | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | Han Compact | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Product Type Power Cable Assembly | ||
Connector Type B Female | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series Han Compact | ||
- COO (Country of Origin):
- RO
The HARTING power cable assembly is designed for efficient energy supply in various applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring reliable power transmission.
Features & Benefits
Energy supply capability ensures consistent power delivery
Pre-assembled on both sides reduces installation time
Copper cable construction enhances conductivity and performance
Cable length of 1.5 m provides flexibility in setup
Black PVC jacket offers durability and protection against wear
Compliant with China RoHS 50 and ELV standards for safety
Reach SVHC and RoHS compliant for environmental assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the cable length of this product?
The cable length is 1.5 m.
What types of connectors does this power cable assembly have?
It features Q 4/2 Male and Q 4/2 Female connectors.
Related links
- HARTING Male to Female Power Cable Assembly, 3 m Black Polyvinyl Chloride Han Compact
- RS PRO Straight to Straight Power Cord, 1.5 m Black Polyvinyl Chloride
- RS PRO Straight to Straight Power Cable Assembly, 2 m Black Polyvinyl Chloride
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Roline Straight to Straight Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO Male Power Cable, 2 m Black Polyvinyl Chloride 498GJ
- RS PRO IEC C7 to IEC C7 Power Cable, 1 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 1.8 m Black Polyvinyl Chloride
