Schurter 6004.0215 CEE 7/7 to IEC 60320 C13 Power Cord, 2.5 m Black PVC
- RS Stock No.:
- 269-3843
- Mfr. Part No.:
- 6004.0215
- Brand:
- Schurter
Subtotal (1 unit)*
$20.11
(exc. GST)
$22.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 155 unit(s) shipping from 23 November 2026
- Plus 160 unit(s) shipping from 30 November 2026
- Plus 80 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.11 |
*price indicative
- RS Stock No.:
- 269-3843
- Mfr. Part No.:
- 6004.0215
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC 60320 C13 | |
| Mains Plug Type | CEE | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC/UL 62368 1, IEC 60320 1, BS 1363 1 | |
| Series | 6004.0215 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cord | ||
Connector Type B IEC 60320 C13 | ||
Mains Plug Type CEE | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC/UL 62368 1, IEC 60320 1, BS 1363 1 | ||
Series 6004.0215 | ||
- COO (Country of Origin):
- CN
The Schurter Power cords are used in almost every device or machine which requires electricity. Power cords are defined as any power cable which has had a connector installed prior to sale. Protection of the wires is of high importance with a power cord.
IP40 protection
Flexible and durable cable
PVC insulation and sheath
Fully moulded connector design
Reliable integrated strain relief
- RS Stock No. 2693842
- Mfr. Part No. 6004.0114
Each
$18.39
Related links
- Schurter IEC C13 2 m Black Polyvinyl Chloride 6004.0114
- RS PRO IEC C13 to AS/NZS 3112 Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C13 to IEC C14 Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black Polyvinyl Chloride
- Schurter IEC C13 5 m White, Black Polyvinyl Chloride
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO IEC C13 Right Angle Plug Power Cord, 2 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride











