HARTING Han Compact Male to Female Power Cable Assembly, 3 m Black PVC
- RS Stock No.:
- 739-695
- Mfr. Part No.:
- 6188202040100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,103.31
(exc. GST)
$2,313.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,103.31 | $210.331 |
*price indicative
- RS Stock No.:
- 739-695
- Mfr. Part No.:
- 6188202040100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Female | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | Han Compact | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Product Type Power Cable Assembly | ||
Connector Type B Female | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series Han Compact | ||
- COO (Country of Origin):
- RO
The HARTING Power Cable Assembly is designed for efficient energy supply in various applications. With pre-assembled connectors on both sides, it simplifies installation while ensuring reliable power transmission.
Features & Benefits
Energy supply ensures consistent power delivery for connected devices
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction provides excellent conductivity and durability
Cable length of 3 m offers flexibility in installation
Black PVC jacket material enhances protection against environmental factors
Complies with China RoHS 50 and ELV status for environmental safety
REACH SVHC and RoHS compliant for regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the cable length of this product?
The cable length is 3 m.
What type of connectors does this power cable assembly use?
It uses Q 4/2 Male and Q 4/2 Female connectors.
Related links
- HARTING Male to Female Power Cable Assembly, 1.5 m Black Polyvinyl Chloride Han Compact
- RS PRO Straight to Straight Power Cable Assembly, 2 m Black Polyvinyl Chloride
- RS PRO Free End to BS1363 Power Cable, 3 m Black Polyvinyl Chloride BS13/13
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
