Phoenix Contact KST 6 Core Power Cable 80 °C, 10 m PUR
- RS Stock No.:
- 496-828
- Mfr. Part No.:
- 1619312
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$920.83
(exc. GST)
$1,012.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $920.83 | $460.415 |
*price indicative
- RS Stock No.:
- 496-828
- Mfr. Part No.:
- 1619312
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Cable Length | 10m | |
| Outside Diameter | 8.9mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 758/1581 FT1, EN 60811-2-1, EN 50267-2-1 | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Fire Behaviour | UL 758/1581 FT1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Cable Length 10m | ||
Outside Diameter 8.9mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 758/1581 FT1, EN 60811-2-1, EN 50267-2-1 | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
Fire Behaviour UL 758/1581 FT1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features a robust design and integrating superior materials for durability in demanding environments. Ideal for signal and power applications, it showcases exceptional flexibility and is suitable for various industrial settings. The series KST is meticulously engineered with a screw locking mechanism, ensuring a secure connection. With capabilities to withstand harsh conditions, this product guarantees reliable performance while maintaining electrical integrity. Its shielded construction protects against electromagnetic interference, making it a vital component for sensitive applications. Additional attributes include compliance with RoHS standards, showcasing a commitment to sustainable practices. With a generous cable length of 10 metres, it offers versatility in installation across numerous applications while providing easy integration into existing systems.
Halogen free materials enhance safety lowering the risk of harmful emissions in case of fire
Rated for high ambient temperatures allowing use in a range of industrial environments
Lightweight design facilitates easy handling and installation without compromising strength
User friendly design enables quick integration into various electrical systems
Constructed to withstand demanding operational parameters extending service life
Flexible cable conduit capability allows for adaptable solutions in dynamic environments
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST, 5 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST, 2 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
