Phoenix Contact KST 4 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 10 m PUR

Subtotal (1 pack of 2 units)*

$1,103.24

(exc. GST)

$1,213.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,103.24$551.62

*price indicative

RS Stock No.:
488-187
Mfr. Part No.:
1619300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Orange

Cable Length

10m

Outside Diameter

9.9mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC Approval ID: B.00286/19

Cable CSA

1.5mm², 2mm²

Series

KST

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug in connector embodies robust engineering with its advanced design, making it ideal for various industrial applications. Specifically tailored with a straight, plastic moulded structure, it showcases a comprehensive focus on reliability and performance, featuring a screw locking mechanism to ensure secure connections. The cable, measuring 10 metres in length with a striking orange RAL 2003 outer sheath, is both shielded and halogen free, ensuring safety and longevity. Enhanced with a degree of protection rated at IP67, it defends against dust and water ingress. With a product series rooted in precision, this connector promises efficiency and dependability for all your connectivity needs.

Designed to withstand harsh outdoor conditions with proper environmental protection

Screw locking mechanism guarantees a secure connection during operation

High flexibility allows for custom assemblies tailored to specific requirements

Regular inspection and maintenance features promote long term performance and safety

Simple installation process is supported by comprehensive safety notes for qualified personnel

Robust connectivity with low contact resistance ensures efficient energy transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy