Phoenix Contact KST 6 Core Power Cable 80 °C, 5 m PUR
- RS Stock No.:
- 488-190
- Mfr. Part No.:
- 1619311
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$608.17
(exc. GST)
$668.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $608.17 | $304.085 |
*price indicative
- RS Stock No.:
- 488-190
- Mfr. Part No.:
- 1619311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.9mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Single Wire | |
| Standards/Approvals | Halog EN free in accordance with EN 50267 2 1, Resistance to oil EN 60811 2 1, UL 758/1581 FT1 | |
| Series | KST | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 758/1581 FT1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 8.9mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Single Wire | ||
Standards/Approvals Halog EN free in accordance with EN 50267 2 1, Resistance to oil EN 60811 2 1, UL 758/1581 FT1 | ||
Series KST | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 758/1581 FT1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is designed for seamless integration into various electrical systems, offering robustness and versatility. The K 5E series features a molded plastic construction and is engineered for demanding environments, ensuring reliability and operational efficiency. Ideal for signal and power applications, its straight design simplifies connections while the screw locking mechanism provides added security. With a cable length of 5 metres and shielding, it is perfectly suited for both indoor and outdoor use, preventing signal interference and sustaining performance even under challenging conditions. The connector meets stringent safety standards, making it an excellent choice for qualified personnel looking for dependable connectivity solutions.
Screw locking mechanism provides secure connections to prevent accidental disconnection
Shielded design minimises external interference preserving signal integrity
Suitable for use in both indoor and outdoor applications
Capable of operating in a wide temperature range for diverse environments
Electrical testing guarantees reliable performance before deployment
Flexible installation options allow for customer specific configurations
Compliant with RoHS II standards which ensuring a focus on environmental safety
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST, 10 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST, 2 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
