Phoenix Contact KST 4 Core Power Cable, Orange 2mm², 2.5 mm² 80 °C, 10 m TPU

Subtotal (1 pack of 2 units)*

$919.86

(exc. GST)

$1,011.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$919.86$459.93

*price indicative

RS Stock No.:
496-823
Mfr. Part No.:
1619303
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Orange

Cable Length

10m

Jacket Material

TPU

Outside Diameter

10.6mm

Voltage

1kV

Minimum Operating Temperature

50°C

Cable CSA

2mm², 2.5mm²

Standards/Approvals

EAC Approval ID: B.00286/19

Series

KST

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Phoenix Contact Cable plug represents a sophisticated solution in the realm of electrical connectivity. Designed for robust applications, this product stands out with its stringent manufacturing standards and high quality materials. Its moulded plastic composition ensures enhanced durability and resistance to harsh environments. With a cable length of 10 metres, it offers flexibility and adaptability for varied installation scenarios, making it perfect for industrial and outdoor use. The product's design integrates advanced safety features, including a screw locking mechanism and threaded type M17, catering to demanding operational conditions while ensuring the safety of personnel and equipment.

Constructed from robust halogen free PUR cable for enhanced environmental compliance

Moulded design enhances the longevity and performance of the connection

IP67 protection which ensuring resilience against dust and water ingress

Designed for simple assembly and safe operation through thorough testing protocols

Electrical connections accommodate high current and voltage specifications

Lightweight build facilitates ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy