Phoenix Contact KST 6 Core Power Cable, Orange 80 °C, 10 m PUR
- RS Stock No.:
- 496-826
- Mfr. Part No.:
- 1619309
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$786.92
(exc. GST)
$865.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $786.92 | $393.46 |
*price indicative
- RS Stock No.:
- 496-826
- Mfr. Part No.:
- 1619309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN ISO 13732-1:2008-12, VDE 0100/1.97 § 411.1.3.2, DIN EN 60 204/11.98 § 14.1.3 | |
| Fire Behaviour | Halogen Free | |
| Series | KST | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 9.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN ISO 13732-1:2008-12, VDE 0100/1.97 § 411.1.3.2, DIN EN 60 204/11.98 § 14.1.3 | ||
Fire Behaviour Halogen Free | ||
Series KST | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is designed for exceptional performance in demanding electrical environments. Constructed from halogen free PUR material, it ensures robustness and durability, making it an ideal choice for various industrial applications. Equipped with a straight, plastic moulded design, this connector facilitates seamless integration in automation setups. Featuring a screw locking mechanism, it guarantees secure connections under operational stress. With a comprehensive range of technical specifications, it supports efficient data and power transmission, aiding in the reliable functioning of your devices. The distinctive orange RAL 2003 outer sheath not only adds to its visual appeal but also aids in easy identification. With a generous cable length of 10 metres, this product offers flexibility in installation while meeting stringent safety and compliance standards.
IP67 protection rating provides resistance against dust and water ingress
Compatible with multiple connector accessories for versatile applications
Constructed to support high current loads enhancing performance
Fully tested and assembled for immediate hassle free use
Colour coded outer sheath simplifies installation for technicians
Customisable designs available for specific project requirements
Related links
- Phoenix Contact KST, 10 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
