Phoenix Contact KST 4 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 5 m PUR
- RS Stock No.:
- 519-366
- Mfr. Part No.:
- 1619299
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$372.47
(exc. GST)
$409.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $372.47 | $186.235 |
*price indicative
- RS Stock No.:
- 519-366
- Mfr. Part No.:
- 1619299
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Cable CSA | 1.5mm², 2mm² | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 9.9mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Cable CSA 1.5mm², 2mm² | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features an advanced design tailored for robust and reliable connections in diverse electrical applications. The product boasts a seamlessly integrated molded plastic construction, ensuring durability and resistance to environmental elements. With its M17 socket configuration, it provides a reliable interface for various industrial connectivity needs. The cable's orange RAL 2003 outer sheath not only ensures visibility in complex installations but also maintains high flexibility without compromising the strength needed for demanding work environments. Its a reliable choice for professionals seeking efficient solutions that maintain safety and performance across a range of settings.
Incorporates a fully shielded structure to protect against electromagnetic interference
Offers up to 25 A of current capacity for high performance applications
Boasts IP67 protection rating when locked which ensuring dust and water resistance
Comes with an easy to manage cable length of 5 m for practical installations
Manufactured with halogen free materials promoting environmental safety
Equipped with a degree of pollution rating of 3 ready for challenging operational conditions
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST, 5 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
