Phoenix Contact KST 4 Core Power Cable, Orange 2mm², 2.5 mm² 80 °C, 2 m TPU
- RS Stock No.:
- 493-490
- Mfr. Part No.:
- 1619301
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$410.34
(exc. GST)
$451.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $410.34 | $205.17 |
*price indicative
- RS Stock No.:
- 493-490
- Mfr. Part No.:
- 1619301
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Outside Diameter | 10.6mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 2mm², 2.5mm² | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Outside Diameter 10.6mm | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 2mm², 2.5mm² | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in solution integrates state of the art technology with robust design, ensuring exceptional performance across diverse industrial applications. Engineered from high quality materials, it guarantees durability and reliability even in challenging environments. The clever design features an M17 socket, which offers secure connections while its screw locking mechanism enhances safety during use. Additionally, with a generous cable length of 2m and a striking orange outer sheath, this product not only performs efficiently, but also stands out for easy identification in any application. Its shielded construction ensures that electromagnetic interference is effectively mitigated, making it an ideal choice for sensitive device interfacing.
Screw locking mechanism ensures secure and reliable connections
Generous 2m cable length provides flexibility in various installations
Shielded construction effectively reduces electromagnetic interference
Distinctive orange RAL 2003 sheath aids in easy identification
Related links
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
