Phoenix Contact KST Power Cable, Orange 80 °C, 10 m PUR
- RS Stock No.:
- 496-829
- Mfr. Part No.:
- 1619315
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$938.42
(exc. GST)
$1,032.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $938.42 | $469.21 |
*price indicative
- RS Stock No.:
- 496-829
- Mfr. Part No.:
- 1619315
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 11mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60 204/11.98 § 14.1.3, VDE 0100/1.97 § 411.1.3.2 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 11mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60 204/11.98 § 14.1.3, VDE 0100/1.97 § 411.1.3.2 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Moulded cable plug is designed for robust outdoor applications, ensuring reliable connectivity in challenging environments. Constructed with die cast zinc housing and incorporating a screw locking mechanism, it provides both durability and a secure connection. With a cable length of 10 metres, this product supports flexible installation options while maintaining high performance. It is suitable for various industrial sectors, ensuring versatility in uses from control cabinet manufacturing to device engineering.
IP67 rating protects against dust and moisture ingress
Orange outer sheath enhances visibility and safety
Designed for easy installation and maintenance
Supports a wide range of applications across different industries
Shielded cable structure minimises electrical interference
Screw locking mechanism secures connections effectively
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST, 10 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
