Phoenix Contact KST 6 Core Power Cable 80 °C, 2 m PUR

Subtotal (1 pack of 2 units)*

$420.25

(exc. GST)

$462.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$420.25$210.125

*price indicative

RS Stock No.:
493-494
Mfr. Part No.:
1619310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Cable Length

2m

Outside Diameter

8.9mm

Jacket Material

PUR

Voltage

63V

Conductor Type

Single Wire

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 50267 2 1, EN 60811 2 1, UL 758/1581 FT1, RoHS II

Fire Behaviour

UL 758/1581 FT1

Maximum Operating Temperature

80°C

Series

KST

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug in moulded component brings innovation and reliability to your electrical systems. Designed specifically for durability and performance, this product features a robust halogen free PUR cable, ensuring that it can withstand the rigours of various industrial environments. Its screw locking mechanism enhances safety by providing secure connections, while the IP67 degree of protection ensures that it remains watertight. With a versatile application range from plant engineering to electrical device engineering, this product stands out for its high flexibility in customisable assemblies and lengths, meeting diverse project requirements without compromise. Engineered for ease of use, it is pre assembled, thoroughly tested, and ready for immediate integration into your systems, ensuring that you can trust its performance in critical applications.

Halogen free construction enhances environmental safety

Waterproof design protects against dust and moisture ingress

Versatile for various industrial applications and customisation

Secure connections minimise risk of disconnection under load

Ready for use with 100% electrically tested assemblies

Lightweight yet durable which ensuring easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy