Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 85 °C, 10 m PUR
- RS Stock No.:
- 496-407
- Mfr. Part No.:
- 1414822
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-407
- Mfr. Part No.:
- 1414822
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.9mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 9.9mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to provide robust and reliable electrical connections in demanding applications. Engineered with a strong PUR halogen-free outer sheath in a vibrant orange hue, it not only ensures high visibility but also meets stringent safety standards. Featuring a 5-position configuration and a convenient M12 socket connection, this cable delivers exceptional performance for AC currents up to 16A and voltages of 690V. Its advanced shielding technology effectively reduces electromagnetic interference, making it ideal for sensitive environments like industrial automation and robotics. The cable's flexibility during installation and its resistance to environmental factors enhance durability, ensuring a long service life even under extreme conditions.
Wide operational temperature range enables use in diverse environments
High elasticity facilitates easy installation, even in tight spaces
Exceptional bending capacity allows for dynamic movement without risk of damage
Robust construction ensures longevity and reliability in industrial applications
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
