Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 85 °C, 10 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-591
Mfr. Part No.:
1414961
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

PUR

Outside Diameter

8.8mm

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-2-2, cUL Listed

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered for high-performance and reliable connectivity in various industrial applications. Designed with a 6-position configuration, it ensures stable power supply while being robust enough to withstand challenging environments. The halogen-free PUR housing not only enhances durability but also promotes safety by reducing harmful emissions during combustion. With its M-coded plug for easy connection and compatibility, this power cable is ideal for automation and control systems that demand efficiency and precision. Its applicability spans across diverse sectors, including manufacturing, control cabinet setups, and e-mobility, making it a versatile choice for professionals in the field.

Provides robust electrical performance with high insulation resistance

Compatibility with M-coded connections protects against mismatching

Designed for dynamic load capacity, accommodating extensive bending cycles

Engineered with materials resistant to oil and hydrolysis for longevity

Offers a compact design while maintaining effective shielding

Rated for a broad temperature range, ensuring dependable operation in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy