Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² +80 °C, 1.5 m PUR
- RS Stock No.:
- 488-541
- Mfr. Part No.:
- 1414902
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-541
- Mfr. Part No.:
- 1414902
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL 758/1581 FT1, UL 758/1581, UL, DIN EN 60811-404, DIN VDE 0472, DIN EN 50267-2-1, DIN EN 60332-1-2, EAC, cUL, RoHS, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Outside Diameter 10.4mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL 758/1581 FT1, UL 758/1581, UL, DIN EN 60811-404, DIN VDE 0472, DIN EN 50267-2-1, DIN EN 60332-1-2, EAC, cUL, RoHS, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the high demands of modern power supply applications, offering robust performance with its halogen-free PUR construction. This 6-position cable is meticulously engineered for optimal shielding using Advanced Shielding Technology, ensuring reliable signal transmission even in complex environments. With a flexible length of 1.5 m, it integrates seamlessly into various configurations, making it an ideal choice for manufacturers and developers within industrial automation and electronic systems. The high-quality materials used, such as PP for the grip body and durable CuZn contacts, provide both reliability and longevity, enabling the cable to thrive under stringent operational conditions. Whether it's for direct connection to sockets or as part of larger system installations, this power cable stands as a testament to professional standards in safety and performance.
Robust design withstands environmental challenges, assuring longevity and durability
Versatile connectivity options make it suitable for various industrial applications
Complies with international standards for electrical safety, ensuring peace of mind
Flexible design allows for easy installation in tight spaces, enhancing user convenience
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
