Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² +80 °C, 10 m PUR
- RS Stock No.:
- 496-639
- Mfr. Part No.:
- 1414927
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-639
- Mfr. Part No.:
- 1414927
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for dependable power supply in various applications, featuring a robust construction that meets the highest standards of quality and safety. The advanced shielding technology ensures optimal protection against electromagnetic interference, making it ideal for use in demanding environments. The cable promotes enhanced sustainability while offering exceptional flexibility and durability. This power cable supports a wide range of applications, including industrial automation, robotics, and control cabinet manufacturing, ensuring reliable performance under a variety of conditions. Its compatibility with the M12 connector type adds to its versatility, allowing for easy integration into existing systems and configurations.
Robust construction ensures long lasting durability in diverse applications
Halogen free materials contribute to an environmentally friendly design
Wide operational temperature range allows for use in extreme conditions
Compact design facilitates installation in tight spaces
Carefully engineered for extensive bending cycles without compromising integrity
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
