Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 85 °C, 3 m PUR
- RS Stock No.:
- 496-387
- Mfr. Part No.:
- 1414871
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-387
- Mfr. Part No.:
- 1414871
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.9mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 9.9mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for robust performance and reliability in demanding applications. Designed with advanced shielding technology, it ensures seamless connectivity while minimizing electromagnetic interference. The cable boasts a 5-position layout, with a cable length of 3 metres, it is perfectly suited for AC currents up to 16 A and 690 V, making it an ideal choice for a range of industrial and automation scenarios. The innovative K-coding design facilitates secure and precise connections, allowing effortless integration into existing systems. This product stands out not only for its technical specifications but also for its commitment to safety and long-lasting durability, ensuring optimal performance even under challenging environmental conditions.
Durable PUR insulation ensures protection against harsh environmental factors
Robust design tested for over one million bending cycles for extended life
Halogen free materials contribute to a safer working environment
High insulation resistance provides enhanced safety during operation
IP65 and IP67 ratings ensure resistance to dust and water ingress
Suitable for both fixed and flexible installations, offering versatility
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
