Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 85 °C, 5 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-283
Mfr. Part No.:
1414842
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

5m

Jacket Material

PUR

Outside Diameter

9.9mm

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed to meet the rigorous demands of industrial applications while providing exceptional reliability. Featuring advanced shielding technology, this halogen-free PUR cable ensures minimal electromagnetic disturbance, promoting a robust performance across various environments. With a nominal current capability of up to 16 A and a voltage rating of 690 V, this cable is perfectly suited for high-performance applications. The carefully constructed materials, including a PP grip body and Ni/Au contact surface, ensure longevity and deliver superior performance in industrial settings. This product exemplifies quality engineering, making it an essential component for efficient power supply solutions in automation and control systems.

Compatible with M12 connectors for a wide range of applications

Rated for high flexibility, accommodating dynamic installations

Constructed with robust materials for durability in harsh environments

Meets overvoltage category III standards for added safety

Easy to handle with a optimal cable weight for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy