Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 85 °C, 1.5 m PUR
- RS Stock No.:
- 496-634
- Mfr. Part No.:
- 1414767
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-634
- Mfr. Part No.:
- 1414767
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.9mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 9.9mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for a wide range of industrial applications, providing exceptional reliability and performance. Constructed with PUR halogen-free material, it ensures both safety and durability. With a robust design that includes advanced shielding technology, the cable effectively reduces electromagnetic interference, maintaining signal integrity in demanding environments. The cable length of 1.5 m is ideal for connecting devices with flexibility, while its high-quality construction enables it to withstand extreme conditions. This power cable embodies the highest standards of quality and compliance, ensuring peace of mind for users.
Designed for reliable power supply in industrial settings
Compatible with 5 position M12 connectors for versatile usage
Rated for AC current up to 16 A and 690 V, suitable for diverse applications
Robust construction ensures longevity even in challenging conditions
Adheres to high standards of environmental compliance and safety regulations
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
