Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 90 °C, 10 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-663
Mfr. Part No.:
1414818
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

10m

Outside Diameter

9.9mm

Jacket Material

PUR

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is the ideal solution for reliable power supply in demanding applications. Designed with a focus on performance, this cable showcases advanced shielding technology, effectively reducing electromagnetic interference while providing robust protection against potential hazards. The halogen-free PUR sheath not only ensures durability but also enhances flexibility, allowing for seamless integration in various operational environments. With a length of 10 metres and a configuration of five positions, it caters to diverse connectivity needs, making it suitable for both fixed and flexible installations. Its sophisticated design combines power and efficiency, ensuring optimal performance even under extreme conditions, thereby reinforcing the product’s position as a trusted choice in the industrial sector.

Designed to support AC currents up to 16 A for versatile applications

Features a special K coding for secure connections

The cable remains highly flexible, accommodating various installation scenarios

Incorporates advanced flammability ratings for enhanced safety

Resistant to oils and other environmental factors for rugged durability

Achieves an impressive number of bending cycles, promoting longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy