Phoenix Contact SAC 3 Core Power Cable, Black 1.5mm² 85 °C, 10 m PUR

Subtotal (1 unit)*

$119.16

(exc. GST)

$131.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.16

*price indicative

RS Stock No.:
536-015
Mfr. Part No.:
1175908
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Outside Diameter

6.2mm

Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN 60332 2 2, DIN EN 60811 404, DIN EN 50267 2 1, UL 758/1581 FT2, IEC 61076 2 111

Cable CSA

1.5mm²

Maximum Operating Temperature

85°C

Series

SAC

Conductor Material

Bare Copper Wire

Fire Behaviour

Halogen Free in accordance with DIN EN 50267-2-1, UL 758/1581, DIN EN

COO (Country of Origin):
PL
The Phoenix Contact robust power cable designed to meet the demanding requirements of modern industrial applications. Featuring a 3-position configuration, this power cable ensures efficient power supply while maintaining high reliability in performance. Crafted from halogen-free materials, it embodies safety and environmental consciousness, making it a superior choice for use in diverse operating conditions. With a cable length of 10 metres, the cable offers ample reach for connecting various devices. Its ergonomic design, combined with innovative features such as special S-coding, prevents incorrect connections, enhancing operational safety and efficiency. This is the ideal solution for seamless integration into your power supply systems with peace of mind.

Ergonomically designed for easy handling and installation

Composed of halogen-free materials that promote safety in hazardous environments

S-coded technology ensures protection against incorrect connections

Tested to endure over a million bending cycles for enhanced longevity

Applicable for both fixed and flexible installations with temperature resilience

Designed to operate effectively in a wide temperature range, from -40 °C to 80 °C

IP65 and IP67 ratings ensure excellent moisture and dust protection

Thermal stability maintained even under high operational temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy