Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m PUR
- RS Stock No.:
- 494-782
- Mfr. Part No.:
- 1415202
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-782
- Mfr. Part No.:
- 1415202
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, RoHS, UL 1581 VW1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 9.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, RoHS, UL 1581 VW1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable combines robust functionality with advanced technology, designed for seamless integration in power supply applications. Featuring a four-position configuration, this shielded cable is built from halogen-free PUR material, ensuring its durability and safety in varied environments. The cable supports direct current up to 12 A and 63 V, making it a reliable choice for a wide range of industrial applications. With angled M12 plug and socket connections, this product not only ensures easy installation but also becomes a significant asset for reducing electromagnetic interference. Whether in control cabinet settings or automation tasks, this power cable is adaptable, allowing for safe and efficient electrical conductivity.
Designed with advanced shielding technology to mitigate electromagnetic interference
Constructed from halogen free materials promoting environmentally friendly usage
Offers enhanced flexibility and durability for demanding applications
Features a cable length of 1 5 m providing versatility in installation
Integrates easily into existing systems with M12 plug and socket configuration
Related links
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
