Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 10 m PUR
- RS Stock No.:
- 494-784
- Mfr. Part No.:
- 1415205
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-784
- Mfr. Part No.:
- 1415205
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60754-1, EAC, IEC 61076-2-111, RoHS, UL 1581 VW1, UL Listed, EN 60332-1-2, DIN EN 50363-10-2, DIN EN 60811-2-1, cUL Listed, DIN VDE 0472 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 9.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals IEC 60754-1, EAC, IEC 61076-2-111, RoHS, UL 1581 VW1, UL Listed, EN 60332-1-2, DIN EN 50363-10-2, DIN EN 60811-2-1, cUL Listed, DIN VDE 0472 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable redefines reliability in power supply solutions, engineered specifically for direct current applications up to 12 A and 63 V. This innovative cable features a robust, halogen-free PUR sheath, offering exceptional resistance to environmental factors and ensuring safe operation in diverse conditions. The integrated Advanced Shielding Technology guarantees superior electromagnetic interference protection, making it an ideal choice for sensitive applications. With its unique T-coding, the cable provides a fool proof connection, effectively safeguarding against incorrect installations. Designed for versatility, its 10 m length is perfect for various configurations, from industrial automation to smart networks, delivering power precisely where needed.
Halogen free construction promotes environmental safety
Advanced shielding technology reduces electromagnetic interference
Fool proof T coding prevents incorrect connections
High quality materials ensure durability and performance
Designed for a wide temperature range suitable for various applications
Robust design guarantees long term reliability and performance under dynamic conditions
Lightweight and flexible for easy installation and handling
Related links
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
