Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 3 m PUR
- RS Stock No.:
- 496-425
- Mfr. Part No.:
- 1415203
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-425
- Mfr. Part No.:
- 1415203
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60754-1, DIN EN 50363-10-2, IEC 61076-2-111, UL Listed, UL 1581 VW1, EAC, DIN VDE 0472, EN 60332-1-2, DIN EN 60811-2-1, RoHS, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals IEC 60754-1, DIN EN 50363-10-2, IEC 61076-2-111, UL Listed, UL 1581 VW1, EAC, DIN VDE 0472, EN 60332-1-2, DIN EN 60811-2-1, RoHS, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is meticulously designed for robust performance in demanding applications. Offering a comprehensive solution with its four-position configuration and halogen-free PUR outer sheath, it ensures safe and efficient power transmission. The cable comes equipped with advanced shielding technology, safeguarding sensitive signals from electromagnetic interference. Its angled M12 connectors promise easy installation without compromising connection quality. The durable construction withstands a wide range of temperatures and environmental conditions, making it ideal for various industrial settings.
Halogen free construction enhances safety in hazardous environments
Advanced shielding technology provides exceptional protection against electromagnetic interference
Angled M12 connectors facilitate easy installation in tight spaces
Rated for direct current ensuring reliable power delivery up to 12 A
Durable design guarantees longevity even under severe operational conditions
Wide operating temperature range allows versatile use in different applications
Compliance with industry standards ensures quality and reliability
Compact design supports efficient space utilisation in control cabinets
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
