Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² +80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 494-612
- Mfr. Part No.:
- 1424605
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-612
- Mfr. Part No.:
- 1424605
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 60332-1-2, cUL Listed, DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | +80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 60332-1-2, cUL Listed, DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature +80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to meet the demands of modern electrical systems, ensuring reliable power supply for a variety of applications. Constructed from PUR halogen-free material in a stylish grey RAL 7001 finish, this 5-position cable features a free cable end and an angled M12 socket with L-coding, making it an adaptable choice for engineers and technicians. This product is engineered to handle direct current up to 12 A and 63 V, ensuring efficient performance in both fixed installations and flexible applications. With its robust design and high-quality materials, this power cable not only provides functionality but also enhances safety standards, catering perfectly to the needs of industrial automation, robotics, and other high-tech environments.
Constructed from halogen free materials promoting safety in installations
Special L coding prevents mismatching of connectors
Robust design enables a high number of insertion and withdrawal cycles
Optimised for high performance applications with precise electrical characteristics
Offers excellent resistance against various environmental stresses ensuring durability
Seamlessly integrates into complex systems with ease due to its adaptable design
Suitable for a wide temperature range maintaining performance in diverse conditions
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
