Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 1.5 m PUR
- RS Stock No.:
- 496-393
- Mfr. Part No.:
- 1414901
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-393
- Mfr. Part No.:
- 1414901
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT2 | |
| Maximum Operating Temperature | 85°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT2 | ||
Maximum Operating Temperature 85°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers exceptional reliability for power supply applications, boasting a 6-position configuration. This robust cable, made from halogen-free PUR material, is designed for use in demanding environments. With a cable length of 1.5 metres, it provides flexibility and convenience in installation. Engineered to withstand extreme conditions, this power cable is suitable for fixed and flexible installations alike, ensuring optimal performance in both scenarios. Its high resistance to abrasion, oils, and water makes it an excellent choice for industrial settings, while its electrically tested plug-in components enhance safety and efficiency. Ideal for various applications, this power cable embodies the quality and innovation that define premium connectivity solutions.
Supports AC currents up to 8 A at 690 V for versatile usage
Features a straight M12 socket for easy connections
Ensures optimal performance in both fixed and flexible installations
Resistant to abrasion, oils, and water for durability in harsh conditions
Each plug in component undergoes rigorous electrical testing for enhanced safety
Optimised for various industrial applications, offering reliable connectivity
Related links
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
