Phoenix Contact SAC 4 Core Power Cable, Black, Grey 2.5mm² +80 °C, 3 m PUR
- RS Stock No.:
- 488-054
- Mfr. Part No.:
- 1425084
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-054
- Mfr. Part No.:
- 1425084
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, DIN EN 60811-404, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, DIN EN 60811-404, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to provide reliable power supply solutions in various industrial applications. Engineered with a robust, halogen-free PUR outer sheath, this cable ensures durability and long-term performance as it operates efficiently under demanding conditions. Featuring 4 positions and an L coding type, the cable guarantees a secure and efficient connection for power requirements up to 16 A/63 V. Its flexible installation options make it suitable for both fixed and mobile applications, while the environmental resistance ensures it meets operational standards even in harsh environments. This cable is an ideal choice for connecting your devices while maintaining high performance and safety.
Robust build quality ensures longevity even in challenging operating conditions
IP65 and IP67 rated, providing exceptional dust and water resistance
Environmentally compliant with EU RoHS, making it a responsible choice
Specialised for maintaining stable electrical performance over prolonged use
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
