Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 5 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-612
Mfr. Part No.:
1415204
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

5m

Outside Diameter

9.7mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

85°C

Standards/Approvals

cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, IEC 61076-2-111, RoHS, UL 1581 VW1, UL Listed

Cable CSA

1.5mm²

Series

SAC

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable delivers unparalleled reliability and efficiency tailored for diverse applications. Engineered with advanced shielding technology, this 4-position cable ensures optimal power supply while minimising electromagnetic interference. Its robust construction features a halogen-free PUR outer layer, making it resilient to harsh environments. Designed for seamless connectivity, the angled M12 plugs provide a secure connection, ideal for direct current usage up to 12 A and 63 V. Whether employed in industrial automation or infrastructure setups, this power cable exemplifies a high-performance solution for modern connectivity needs.

100% electrically tested plug-in components offer enhanced reliability

Special T-coding protects against incorrect connections

Halogen-free materials ensure environmental safety

Designed to withstand extreme temperatures from -50 °C to 85 °C

Offers a minimum bending radius that enhances installation flexibility

Constructed to have a long service life with over 5000000 bending cycles

Meets stringent flammability ratings for added safety

IP65 and IP67 ratings provide comprehensive protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy