Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-159
Mfr. Part No.:
1414853
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

10.8mm

Jacket Material

PVC

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed for efficient power supply in demanding industrial environments. With an advanced shielding technology and a robust construction, it guarantees reliable performance in conditions where electromagnetic interference could pose a risk. This cable features a space-saving angled M12 plug and offers excellent flexibility, making it ideal for various applications within automation and control systems. Constructed from high-quality PVC with a grey finish, it meets stringent safety standards, ensuring compliance and longevity, even in challenging conditions.

Equipped with a 5 position configuration for versatile connectivity

Designed with a high degree of protection against environmental factors

Incorporates advanced flame resistance for enhanced safety

Lap joint design to facilitate easier handling and installation

Meets multiple international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy