Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 1.5 m PUR
- RS Stock No.:
- 519-314
- Mfr. Part No.:
- 1414766
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-314
- Mfr. Part No.:
- 1414766
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for superior performance in demanding environments. Boasting five positions and a halogen-free construction, this cable ensures not only safety but also efficient power transfer. Its special K-coding prevents mismatching, making installation straightforward and secure. With the ability to handle up to 16 A and a voltage rating of 690 V AC, its ideal for a range of applications including industrial automation and facility management. The cable is resistant to oil and wear, ensuring longevity even in the harshest conditions. Its environmentally friendly attributes further enhance its appeal, positioning it as a smart choice for contemporary electrical installations.
Engineered for efficient power supply in industrial applications
Durable PUR outer sheath offers exceptional resistance to wear and oil
Able to operate across a broad temperature range for versatile use
Compact design allows for easy installation in tight spaces
Tested for dynamic load capacity, supporting extensive bending cycles
Environmentally compliant, contributing to sustainable practices
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact Black, Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
