Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² +80 °C, 1.5 m PVC
- RS Stock No.:
- 496-636
- Mfr. Part No.:
- 1414774
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-636
- Mfr. Part No.:
- 1414774
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 10.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered to provide reliable connectivity in demanding applications. It features a robust construction using high-quality PVC, ensuring durability in various environmental conditions. With a flexible cable length of 1.5 metres and a distinctive K-coding for enhanced safety during use, this cable facilitates consistent power supply up to 16 A at 690 V. Its practical design incorporates a free cable end for effortless integration into existing systems, making it an ideal choice for industrial automation requirements.
Robust design ensures longevity and reliability in challenging environments
Flexible length provides convenience for various installation needs
Designed specifically for optimal performance with M12 connectors
Manufactured to accommodate a range of industrial applications
Electrical testing ensures 100 percent functionality before deployment
Compliant with stringent industry standards for peace of mind
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
