Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-434
Mfr. Part No.:
1424597
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

PUR

Outside Diameter

9.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

DIN EN 60332-1-2, DIN EN 50267-2-1, DIN EN 60811-404, EAC, DIN VDE 0472, cUL Listed, IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed for robust and reliable performance in various industrial applications. Featuring a 5-position configuration, it is constructed from halogen-free PUR material, ensuring safety and environmental compliance. The angled M12 plug is equipped with an L-coding, which prevents mismatching during installation, making it ideal for power supply duties. With a cable length of 1.5 m, it supports direct current up to 12 A/63 V, providing exceptional electrical integrity in demanding environments. This product meets strict insulation and mechanical standards, ensuring durability and excellent resistance to environmental factors. Its grey RAL 7001 outer coating enhances visibility and provides additional protection, making it suitable for various setups, from machine building to automation systems.

Constructed from halogen free materials for improved safety

Prevents mismatching through special L coding on the connector

Offers reliable power supply capabilities up to 12 A

Durable design ensures longevity in industrial settings

Grey RAL 7001 insulation enhances visibility and protection

Meets rigorous insulation and mechanical testing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy