Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-225
Mfr. Part No.:
1414933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

1.5m

Outside Diameter

10.4mm

Jacket Material

PUR

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered for reliability and efficiency in various industrial settings. Designed with a 6-position, PUR halogen-free construction, this product features a striking orange RAL 2003 color, ensuring visibility even in complex environments. The shielded design utilizes advanced shielding technology to effectively minimize electromagnetic interference, making it suitable for power supply applications. Additionally, its straight M12 plug provides a secure connection while the 1.5-metre length caters to diverse installation needs. Whether for automation, control cabinet manufacturing, or machine building, this power cable promises durability and operational excellence under diverse conditions.

Robust halogen-free construction aids in reducing fire hazards

Advanced shielding technology ensures optimal electromagnetic compatibility

Designed for reliable connection with M-coding to prevent mismatching

Exceptional insulation resistance supports safe operation in demanding environments

High bending cycle capacity supports flexible installation without compromising integrity

Resistant to oils and hydrolysis, enhancing longevity in harsh conditions

IP65 and IP67 rated, providing protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy