Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, CRV16-00-502
- RS Stock No.:
- 202-4415
- Mfr. Part No.:
- CRV16-00-502
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 box of 50 units)*
$763.74
(exc. GST)
$840.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $763.74 | $15.275 |
| 2 - 3 | $744.64 | $14.893 |
| 4 + | $733.17 | $14.663 |
*price indicative
- RS Stock No.:
- 202-4415
- Mfr. Part No.:
- CRV16-00-502
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 5mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Shaft Length | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 80°C | |
| Length | 21.7mm | |
| Height | 20.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 16.2mm | |
| Actuator Type | Round Shaft | |
| Series | CRV16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 5mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Shaft Length 10mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 80°C | ||
Length 21.7mm | ||
Height 20.8mm | ||
Standards/Approvals RoHS | ||
Depth 16.2mm | ||
Actuator Type Round Shaft | ||
Series CRV16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
Related links
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-502
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103
- Nidec Components JP-30B 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 1K
- Nidec Components JP-30 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 2K
- Nidec Components JP-30B 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 5K
