Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 tray of 10 units)*

$114.08

(exc. GST)

$125.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
10 - 10$11.408$114.08-
20 - 40$10.994$109.943%
50 - 90$10.473$104.738%
100 +$9.956$99.5612%

*price indicative

RS Stock No.:
244-3599
Mfr. Part No.:
CRV16-00-103
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

5mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Element Material

Conductive Plastic

Shaft Length

15mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

80°C

Height

16.2mm

Standards/Approvals

RoHS

Length

11.7mm

Series

CRV16

Tolerance ±

20%

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS CRV16 series conductive plastic single turn type potentiometer, which has a high linearity through precision wire winding.

Long life

Cost effective

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy