Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-502

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 10 units)*

$160.70

(exc. GST)

$176.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
10 - 10$16.07$160.70
20 - 40$15.487$154.87
50 - 90$14.752$147.52
100 +$14.024$140.24

*price indicative

RS Stock No.:
244-3602
Mfr. Part No.:
CRV16-00-502
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

5mm

Number of Turns

1

Power Rating

0.25W

Element Material

Conductive Plastic

Shaft Length

15mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Length

11.7mm

Standards/Approvals

RoHS

Height

16.2mm

Tolerance ±

20%

Series

CRV16

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS CRV16 series conductive plastic single turn type potentiometer, which has a high linearity through precision wire winding.

Long life

Cost effective

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy