Nidec Components JP-30B 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 5K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.03

(exc. GST)

$106.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$97.03
5 - 9$94.33
10 +$90.46

*price indicative

RS Stock No.:
182-5677
Mfr. Part No.:
JP-30B 5K
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel

Termination Style

Solder

Shaft Length

17mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

40.5mm

Depth

30mm

Height

36mm

Actuator Type

Round Shaft

Series

JP-30B

Tolerance ±

2%

Mounting Hole Diameter

M9

COO (Country of Origin):
CN
Cost effective (In house comparison)

High resolution (Essentially infinite)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy