Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-502
- RS Stock No.:
- 244-3603
- Mfr. Part No.:
- CRV16-00-502
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.80
(exc. GST)
$21.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $19.80 | - |
| 2 - 4 | $19.01 | 3% |
| 5 + | $18.38 | 7% |
*price indicative
- RS Stock No.:
- 244-3603
- Mfr. Part No.:
- CRV16-00-502
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 5mm | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Element Material | Conductive Plastic | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 16.2mm | |
| Length | 11.7mm | |
| Standards/Approvals | RoHS | |
| Series | CRV16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 5mm | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Element Material Conductive Plastic | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 16.2mm | ||
Length 11.7mm | ||
Standards/Approvals RoHS | ||
Series CRV16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS CRV16 series conductive plastic single turn type potentiometer, which has a high linearity through precision wire winding.
Long life
Cost effective
RoHS compliant
- RS Stock No. 2024415
- Mfr. Part No. CRV16-00-502
1 Box of 50
$763.74
- RS Stock No. 2443599
- Mfr. Part No. CRV16-00-103
Each (In a Tray of 10)
$11.408
- RS Stock No. 2443600
- Mfr. Part No. CRV16-00-103
Each
$10.73
- RS Stock No. 2024416
- Mfr. Part No. CRV16-00-502
Each
$19.12
Related links
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-502
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, CRV16-00-502
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103
- Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang
- Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-502
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang








