Celduc SOB Series Solid State Relay, 50 A Load, Chassis Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 309-873
- Mfr. Part No.:
- SOB965360
- Brand:
- Celduc
Subtotal (1 unit)*
$285.61
(exc. GST)
$314.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $285.61 |
*price indicative
- RS Stock No.:
- 309-873
- Mfr. Part No.:
- SOB965360
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 10V dc | |
| Series | SOB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 7.5mΩ | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60335-1/ VDE0700-1, IEC/EN60947-4-3, EN60950/VDE0805, CSA, CE, VDE, UL-cUL, UL, UKCA | |
| Length | 59.4m | |
| Height | 30mm | |
| Width | 44.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 10V dc | ||
Series SOB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 7.5mΩ | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60335-1/ VDE0700-1, IEC/EN60947-4-3, EN60950/VDE0805, CSA, CE, VDE, UL-cUL, UL, UKCA | ||
Length 59.4m | ||
Height 30mm | ||
Width 44.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Related links
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
