Celduc SOB Series Solid State Relay, 50 A Load, Chassis Mount, 510 V ac Load, 30V dc Control

Subtotal (1 unit)*

$301.72

(exc. GST)

$331.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.72

*price indicative

RS Stock No.:
309-856
Mfr. Part No.:
SOB965670-TH
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

510V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

10V dc

Series

SOB

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-55°C

Switching Function

Zero Cross

On State Resistance

7.5mΩ

Maximum Operating Temperature

100°C

Length

59.4m

Height

30mm

Standards/Approvals

UL, VDE, UL-cUL, UKCA, IEC/EN60947-4-3, IEC 60335-1/ VDE0700-1, EN60950/VDE0805, CSA, CE

Width

44.8mm

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.

Zero Cross Switching

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy