Nidec Components JP-30 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 2K
- RS Stock No.:
- 182-5681
- Mfr. Part No.:
- JP-30 2K
- Brand:
- Nidec Components
Get a bulk buy discount
Add 5 more to save $15.40
View bulk pricing optionsSubtotal (1 unit)*
$77.07
(exc. GST)
$84.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $77.07 | - |
| 5 - 9 | $73.99 | $15.40 |
| 10 + | $70.91 | $61.60 |
*price indicative
- RS Stock No.:
- 182-5681
- Mfr. Part No.:
- JP-30 2K
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 4mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Shaft Length | 17mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 36mm | |
| Depth | 30mm | |
| Length | 40.5mm | |
| Standards/Approvals | RoHS | |
| Series | JP-30 | |
| Mounting Hole Diameter | M9 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 2% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 4mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder | ||
Shaft Length 17mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Height 36mm | ||
Depth 30mm | ||
Length 40.5mm | ||
Standards/Approvals RoHS | ||
Series JP-30 | ||
Mounting Hole Diameter M9 | ||
Actuator Type Round Shaft | ||
Tolerance ± 2% | ||
- COO (Country of Origin):
- CN
Cost effective (In house comparison)
High resolution (Essentially infinite)
Related links
- Nidec Components JP-30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 1K
- Nidec Components JP-30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30 10K
- Nidec Components JP-30B 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 2K
- Nidec Components JP-30B 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 5K
- Nidec Components JP-30B 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, JP-30B 1K
- Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 2K
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, CRV16-00-502
